357-029-431-103

Heilind Number:EDA357-029-431-103
Manufacturer:EDAC
Manufacturer Number:357-029-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-431-103

Detailed Description

Introducing the 357-029-431-103 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in harsh operating environments. With a single row design and a total of 29 positions, it offers ample connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment, while a straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in the 357-029-431-103 for secure and efficient board-level connectivity.