357-029-431-104

Heilind Number:EDA357-029-431-104
Manufacturer:EDAC
Manufacturer Number:357-029-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-431-104

Detailed Description

Enhance your PCB connectivity with our 357-029-431-104 Card Edge Connector. Designed for seamless integration, this sleek black connector offers a high amperage rating of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 29 positions, it provides ample connectivity options. The copper alloy contact material and .156-inch pitch deliver excellent signal transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries. Upgrade your system with this essential component, available in our comprehensive lineup of PCB connectors in the Card Edge category.