357-029-431-107

Heilind Number:EDA357-029-431-107
Manufacturer:EDAC
Manufacturer Number:357-029-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-431-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. The 29 gold-plated copper alloy contacts offer superior conductivity, perfect for high-speed data transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector guarantees precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of demanding environments. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs with ease.