357-029-431-108

Heilind Number:EDA357-029-431-108
Manufacturer:EDAC
Manufacturer Number:357-029-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-431-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-029-431-108). Designed for optimal functionality, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and 29 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for a wide range of applications, this connector has a 5A amperage rating and can withstand operating temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure installation. Elevate your PCB assembly with this essential component.