357-029-431-158

Heilind Number:EDA357-029-431-158
Manufacturer:EDAC
Manufacturer Number:357-029-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-431-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 29 positions in a single row, ensuring seamless connectivity for your electronic devices. Made from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in our black Card Edge Connector to deliver superior performance and connectivity for your PCB projects.