357-029-431-168

Heilind Number:EDA357-029-431-168
Manufacturer:EDAC
Manufacturer Number:357-029-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-431-168

Detailed Description

Introducing our 357-029-431-168 Card Edge Connector, the ideal solution for seamless board-to-board PCB connectivity. This sleek and reliable connector, in a sleek black finish, offers high-speed data transfer capabilities with a pitch of .156 inches and a row spacing of .2 inches. Featuring 29 positions in a single row configuration, it ensures efficient signal transmission in compact spaces. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees durability and conductivity, even in harsh operating environments ranging from -40 to 105°C. Its straight mount orientation simplifies installation, while its 5A amperage rating provides ample power for a wide range of applications. Trust in the 357-029-431-168 for seamless and dependable card edge connections in your PCB designs.