357-029-431-178

Heilind Number:EDA357-029-431-178
Manufacturer:EDAC
Manufacturer Number:357-029-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-431-178

Detailed Description

Introducing our 357-029-431-178 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimum performance, this connector boasts a single row layout with 29 positions, offering seamless integration for your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise PCB connections are guaranteed. The black color adds a professional touch, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Trust in our product to deliver superior connectivity and longevity to your electronic systems.