357-029-441-102

Heilind Number:EDA357-029-441-102
Manufacturer:EDAC
Manufacturer Number:357-029-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-441-102

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable functionality. Engineered for optimal performance, it features a 5 A amperage capacity, making it suitable for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees superior heat resistance and safety compliance. With a single row configuration and 29 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures excellent conductivity and longevity. Its .156 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Joining our extensive lineup of quality connectors, it exemplifies our commitment to delivering top-notch products that meet and exceed industry standards. Elevate your electronic design with the Card Edge Connector, where performance and reliability converge seamlessly.