357-029-441-103

Heilind Number:EDA357-029-441-103
Manufacturer:EDAC
Manufacturer Number:357-029-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-441-103

Detailed Description

Upgrade your PCB connectivity with our 357-029-441-103 Card Edge Connector. Designed for high-performance applications, this sleek black connector features a single row layout with 29 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power and signal transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in its straight mount orientation for easy installation and compatibility. Elevate your connectivity game with this essential component, a must-have in any professional or DIY electronic project.