357-029-441-107

Heilind Number:EDA357-029-441-107
Manufacturer:EDAC
Manufacturer Number:357-029-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-441-107

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row design and 29 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Designed for versatility, it can be mounted straight for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality, trust in seamless connectivity – choose our Card Edge Connector for your next project.