357-029-441-108

Heilind Number:EDA357-029-441-108
Manufacturer:EDAC
Manufacturer Number:357-029-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-441-108

Detailed Description

Introducing our 357-029-441-108 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector boasts a single row configuration with 29 positions, making it ideal for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures high conductivity and long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in the quality and functionality of this black Card Edge Connector, a must-have component in your electronic projects.