357-029-441-158

Heilind Number:EDA357-029-441-158
Manufacturer:EDAC
Manufacturer Number:357-029-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-441-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a single row design and 29 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its .156 inch pitch and .2 inch row spacing allow for easy installation. Rated for 5A, this connector is well-suited for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for both standard and challenging environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your projects.