357-029-441-168

Heilind Number:EDA357-029-441-168
Manufacturer:EDAC
Manufacturer Number:357-029-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-441-168

Detailed Description

Introducing our 357-029-441-168 Card Edge Connector, a vital component for seamless PCB connectivity. Engineered for reliability, this connector boasts a sleek black design and is built to withstand demanding environments with a UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 29 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs. Explore more products in our comprehensive range of connectors under the Connectors category.