357-029-441-178

Heilind Number:EDA357-029-441-178
Manufacturer:EDAC
Manufacturer Number:357-029-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-441-178

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless PCB connectivity in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and longevity. With a single row configuration and 29 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, and with a 5A amperage rating, it's perfect for high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB setups with this essential component, available now in our comprehensive range of connectors.