357-029-445-102

Heilind Number:EDA357-029-445-102
Manufacturer:EDAC
Manufacturer Number:357-029-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-445-102

Detailed Description

Enhance your electronic connections with our 357-029-445-102 Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and reliable connectivity in a compact form. The 29 copper alloy contact positions provide ample room for your components, while the 5A amperage rating guarantees efficient power transmission. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and innovation of our Card Edge Connector to elevate your electronic designs.