357-029-445-103

Heilind Number:EDA357-029-445-103
Manufacturer:EDAC
Manufacturer Number:357-029-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-445-103

Detailed Description

Introducing the 357-029-445-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a single row design with 29 positions, this connector offers high-speed data transmission with a pitch of .156 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance in tough industrial environments. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the 357-029-445-103 for your connectivity needs, where quality meets innovation.