357-029-445-112

Heilind Number:EDA357-029-445-112
Manufacturer:EDAC
Manufacturer Number:357-029-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-445-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connections in electronic devices. This essential component, with a sleek black finish, features a single row design with 29 positions, ensuring reliable and efficient connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees exceptional durability and conductivity. With a pitch and row spacing of .156 and .2 inches respectively, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for secure and stable board-to-board connections in your electronics projects.