357-029-445-158

Heilind Number:EDA357-029-445-158
Manufacturer:EDAC
Manufacturer Number:357-029-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-445-158

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety standards. With a single row layout and 29 positions, it offers ample connectivity possibilities. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, even in harsh environments. Trust in this Card Edge Connector to deliver seamless connectivity and unparalleled performance in your electronic designs.