357-029-445-168

Heilind Number:EDA357-029-445-168
Manufacturer:EDAC
Manufacturer Number:357-029-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-445-168

Detailed Description

Introducing the 357-029-445-168 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with 29 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, it guarantees long-lasting durability. The black color adds a touch of sophistication, while the straight mount orientation allows for easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're designing consumer electronics or industrial machinery, trust in the 357-029-445-168 for seamless connectivity and superior performance. Elevate your PCB design with this essential component.