357-029-445-178

Heilind Number:EDA357-029-445-178
Manufacturer:EDAC
Manufacturer Number:357-029-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-445-178

Detailed Description

Upgrade your PCB connections with our 357-029-445-178 Card Edge Connector, designed for reliable and efficient performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 29 positions, it offers ample connectivity for your electronic components. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Whether you require straight mount orientation or need to withstand extreme temperatures ranging from -40 to 105 °C, this connector is up to the task. Trust in our high-quality product to streamline your board-to-board connections seamlessly.