357-029-447-101

Heilind Number:EDA357-029-447-101
Manufacturer:EDAC
Manufacturer Number:357-029-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-447-101

Detailed Description

Introducing our 357-029-447-101 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity and signal integrity. Featuring a single row design with 29 positions, it offers ample connectivity options while maintaining a compact form factor. The .156 inch pitch and .2 inch row spacing allow for easy and precise installation on your circuit board. Engineered for efficiency, this connector can handle up to 5A of current, making it suitable for a wide range of electronic devices. Whether you're designing a consumer product or industrial equipment, this Card Edge Connector is the perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and performance of our connector to meet your connectivity requirements with precision and reliability.