357-029-447-102

Heilind Number:EDA357-029-447-102
Manufacturer:EDAC
Manufacturer Number:357-029-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-447-102

Detailed Description

Introducing our Card Edge Connector, the essential component for secure and reliable board-to-board PCB connections. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a single row design and a pitch of .156 inches, it offers precise alignment for seamless installation. The 29 copper alloy contacts provide excellent conductivity, supporting an amperage of 5A. Whether for industrial or commercial use, this connector guarantees efficient power transmission even in extreme environments, with an operating temperature range of -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.