357-029-447-108

Heilind Number:EDA357-029-447-108
Manufacturer:EDAC
Manufacturer Number:357-029-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-447-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in electronic devices. Engineered for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 29 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is the perfect solution for all your board-to-board connectivity needs. Upgrade your devices with this essential component and experience seamless performance like never before.