357-029-447-158

Heilind Number:EDA357-029-447-158
Manufacturer:EDAC
Manufacturer Number:357-029-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-447-158

Detailed Description

Introducing our 357-029-447-158 Card Edge Connector, the essential component for seamless board-to-board connectivity in electronic systems. Engineered for optimal performance, this connector boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row configuration and 29 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for easy installation, it features a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for demanding environments. Trust in its quality and craftsmanship for seamless connectivity in your projects.