357-029-447-168

Heilind Number:EDA357-029-447-168
Manufacturer:EDAC
Manufacturer Number:357-029-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-447-168

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and efficiency, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. With a single row configuration featuring 29 copper alloy contact positions, it facilitates secure and stable connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, while its 5A amperage rating guarantees robust power delivery. Trust in the superior quality and performance of this Card Edge Connector for all your PCB connectivity needs.