357-029-447-178

Heilind Number:EDA357-029-447-178
Manufacturer:EDAC
Manufacturer Number:357-029-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-447-178

Detailed Description

Introducing our 357-029-447-178 Card Edge Connector, the epitome of seamless connectivity for your electronic devices. Crafted with precision and durability in mind, this black connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Its single-row design and 29 positions ensure efficient signal transmission, while the housing material of UL 94V-0 Thermoplastic Polyester guarantees safety and reliability. Engineered with copper alloy contacts for optimal conductivity, this connector features a pitch of .156 inches and row spacing of .2 inches, facilitating easy PCB integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, it excels in a variety of environments. Trust in the 357-029-447-178 for seamless board-to-board connections in your electronic designs.