357-029-453-101

Heilind Number:EDA357-029-453-101
Manufacturer:EDAC
Manufacturer Number:357-029-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-453-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row layout and 29 positions, it offers ample space for efficient board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this essential component to deliver exceptional performance in your PCB assembly projects. Explore more from our extensive range of connectors for all your electronic connection needs.