357-029-453-102

Heilind Number:EDA357-029-453-102
Manufacturer:EDAC
Manufacturer Number:357-029-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-453-102

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout and 29 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation further enhances flexibility in design and assembly. Trust in the quality and functionality of our Card Edge Connector to elevate the performance of your electronic systems.