357-029-453-103

Heilind Number:EDA357-029-453-103
Manufacturer:EDAC
Manufacturer Number:357-029-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-453-103

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and secure PCB connections. This essential component boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With one row and 29 positions, it provides ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and reliable connections are guaranteed. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in this connector for efficient and dependable board-to-board connections in your electronic projects.