357-029-453-104

Heilind Number:EDA357-029-453-104
Manufacturer:EDAC
Manufacturer Number:357-029-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-453-104

Detailed Description

Upgrade your electronic connections with our premium Card Edge Connector. Designed for high-performance applications, this connector features 29 positions in a single row, ensuring seamless connectivity on your PCB. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, you can easily integrate this connector into your system. Its copper alloy contacts offer excellent conductivity, while the right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Join the ranks of satisfied customers who rely on this top-quality product for their connectivity needs.