357-029-453-107

Heilind Number:EDA357-029-453-107
Manufacturer:EDAC
Manufacturer Number:357-029-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-453-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row layout and 29 positions, it offers ample room for efficient signal transmission. The contact material, Copper Alloy, guarantees low resistance and long-lasting performance. Engineered for easy integration, it boasts a right-angle mount orientation, perfect for space-saving PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries, from telecommunications to automotive. Trust in its superior quality and performance for all your connectivity needs.