357-029-453-108

Heilind Number:EDA357-029-453-108
Manufacturer:EDAC
Manufacturer Number:357-029-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-453-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability. The robust Copper Alloy contacts ensure optimal conductivity, while the 29 positions and single-row configuration provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and compatibility with standard PCB layouts. Engineered for efficiency, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for both industrial and commercial use. Whether you're working on a new project or upgrading existing systems, trust in the quality and performance of our Card Edge Connector to deliver seamless and dependable connections every time.