357-029-453-112

Heilind Number:EDA357-029-453-112
Manufacturer:EDAC
Manufacturer Number:357-029-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-453-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed to deliver seamless connectivity in electronic systems. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 29 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Offering a pitch of .156 inches and a row spacing of .2 inches, this connector is optimized for seamless integration on PCBs. Its right-angle mount orientation allows for flexible installation options. Engineered to excel even in harsh environments, it boasts an operating temperature range of -40 to 105°C. Trust in this Card Edge Connector for your critical electronic applications, where performance and reliability are paramount.