357-029-454-101

Heilind Number:EDA357-029-454-101
Manufacturer:EDAC
Manufacturer Number:357-029-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-454-101

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Engineered for reliability and performance, this connector boasts a sleek black design that will complement any electronic setup. With a single row layout and 29 positions, it offers ample connectivity options. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of high-quality Copper Alloy, providing excellent conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient connections. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its performance and quality for all your PCB connectivity needs.