357-029-454-103

Heilind Number:EDA357-029-454-103
Manufacturer:EDAC
Manufacturer Number:357-029-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-454-103

Detailed Description

Introducing the 357-029-454-103 Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Designed with precision engineering, this connector ensures reliable performance in even the most demanding applications. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances aesthetics but also guarantees durability. With a single row configuration and 29 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust the 357-029-454-103 Card Edge Connector for high-performance, secure connections in your PCB designs.