357-029-454-104

Heilind Number:EDA357-029-454-104
Manufacturer:EDAC
Manufacturer Number:357-029-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-454-104

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. This essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any operating environment. With a single row configuration and a total of 29 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, copper alloy, guarantees efficient signal transmission and power delivery, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the circuit board. Engineered for optimal performance, this connector can handle up to 5A of current at temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, trust in the reliability of our Card Edge Connector to keep your devices running smoothly.