357-029-454-107

Heilind Number:EDA357-029-454-107
Manufacturer:EDAC
Manufacturer Number:357-029-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-454-107

Detailed Description

Upgrade your PCB connections with our 357-029-454-107 Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a 5 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 29 positions, it offers seamless connectivity for your circuit boards. The contact material, a copper alloy, ensures reliable transmission. Its .156 inch pitch and .2 inch row spacing provide efficient signal flow. Engineered for convenience, it allows for right-angle mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Find it in our extensive range of PCB connectors under the Card Edge Connectors category. Elevate your connectivity solutions with this cutting-edge component.