357-029-454-108

Heilind Number:EDA357-029-454-108
Manufacturer:EDAC
Manufacturer Number:357-029-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-454-108

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connections in electronic devices. This sleek and sophisticated connector, with its striking black hue, not only adds a touch of elegance but also ensures reliable performance. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material that guarantees safe and efficient operation. With a single row design featuring 29 positions, this connector offers ample connectivity options. The contact material, made of high-quality Copper Alloy, promises excellent conductivity. Perfect for space-saving installations, it has a pitch of .156 inches and a row spacing of .2 inches. The right-angle mount orientation allows for easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various electronic applications. Trust in its quality and precision, making it an indispensable component in your projects.