357-029-454-112

Heilind Number:EDA357-029-454-112
Manufacturer:EDAC
Manufacturer Number:357-029-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-454-112

Detailed Description

Introducing our 357-029-454-112 Card Edge Connector, a sleek and reliable component designed to seamlessly integrate into your PCB setups. With a striking black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also ensures top-notch performance with an amperage rating of 5A. Its single-row configuration with 29 positions offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transmission. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures durability in various environments. Perfect for use in board-to-board connections, this connector is a must-have for any electronic project requiring precision and reliability. Elevate your PCB designs with the 357-029-454-112 Card Edge Connector.