357-029-454-168

Heilind Number:EDA357-029-454-168
Manufacturer:EDAC
Manufacturer Number:357-029-454-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-454-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-454-168

Detailed Description

Introducing our 357-029-454-168 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and 29 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees secure and stable connections, even in high-amperage applications, with a rating of 5 A. Thanks to its right-angle mount orientation, it's ideal for space-saving installations. Plus, with a wide operating temperature range of -40 to 105 °C, you can rely on this connector for consistent performance in both extreme cold and hot conditions. Upgrade your PCB connectivity with the 357-029-454-168 Card Edge Connector.