357-029-457-101

Heilind Number:EDA357-029-457-101
Manufacturer:EDAC
Manufacturer Number:357-029-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-457-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring 29 positions in a single row with a pitch of .156 inches, it allows for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any setting. Ideal for use in PCB connectors, board-to-board connections, and more, this connector is a must-have for any electronics project. Trust in its 5A amperage rating and superior construction to deliver consistent and high-quality connectivity. Elevate your designs with our Card Edge Connector.