357-029-457-102

Heilind Number:EDA357-029-457-102
Manufacturer:EDAC
Manufacturer Number:357-029-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-457-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a single row design with 29 positions, perfect for compact and space-saving applications. The sleek black housing, made from UL 94V-0 Thermoplastic Polyester, ensures both safety and longevity. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy and efficient installation. Its right angle mount orientation allows for versatile placement on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of industrial and commercial environments. Trust in our Card Edge Connector to deliver exceptional performance and connectivity for all your electronic projects.