357-029-457-103

Heilind Number:EDA357-029-457-103
Manufacturer:EDAC
Manufacturer Number:357-029-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-457-103

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector is a crucial component for reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures both longevity and optimal conductivity. With a right-angle mount orientation and a pitch of .156 inches, it offers convenient installation and precise alignment. This single-row connector boasts 29 positions, perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Trust in the superior quality and functionality of our Card Edge Connector to elevate your electronic projects.