357-029-457-104

Heilind Number:EDA357-029-457-104
Manufacturer:EDAC
Manufacturer Number:357-029-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-457-104

Detailed Description

Upgrade your PCB connections with our 357-029-457-104 Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration, it offers 29 positions for seamless connectivity. The Copper Alloy contacts guarantee optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Its right angle mount orientation provides flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and efficiency for seamless board-to-board connections. Elevate your design with the 357-029-457-104 Card Edge Connector.