357-029-457-107

Heilind Number:EDA357-029-457-107
Manufacturer:EDAC
Manufacturer Number:357-029-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-457-107

Detailed Description

Introducing our 357-029-457-107 Card Edge Connector, a high-performance solution for seamless PCB connectivity. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector offers reliable performance in even the most demanding environments. With a single row layout and 29 positions, it provides ample connectivity options for your PCBs. The copper alloy contact material ensures efficient and low-resistance signal transmission. Designed for convenience, it offers a right-angle mount orientation, perfect for space-saving installations. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.