357-029-457-108

Heilind Number:EDA357-029-457-108
Manufacturer:EDAC
Manufacturer Number:357-029-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-457-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the rigorous demands of modern electronic applications. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With a single row configuration and 29 positions, it offers seamless connectivity for your PCB boards. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in the quality and performance of this essential component for your next project.