357-029-457-112

Heilind Number:EDA357-029-457-112
Manufacturer:EDAC
Manufacturer Number:357-029-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-457-112

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on your PCB, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With a single row layout and a total of 29 positions, it provides ample connectivity for your devices. The contact material, crafted from high-quality copper alloy, guarantees reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. The right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your electronic assemblies with this essential component.