357-029-457-158

Heilind Number:EDA357-029-457-158
Manufacturer:EDAC
Manufacturer Number:357-029-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-457-158

Detailed Description

Experience seamless connectivity with our Card Edge Connector, perfect for ensuring reliable data transmission in your electronic devices. Crafted with precision, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, offering exceptional durability and safety. With a single row design and 29 positions, it provides ample space for secure connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Engineered for convenience, this connector features a right-angle mount orientation, fitting seamlessly into your electronic assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.