357-029-457-168

Heilind Number:EDA357-029-457-168
Manufacturer:EDAC
Manufacturer Number:357-029-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-457-168

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-029-457-168. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and reliable connections across 29 positions. The contact material, Copper Alloy, guarantees optimal conductivity. Its right-angle mount orientation allows for easy integration into your electronic systems. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in this essential component to streamline your board-to-board connections and enhance overall system performance. Explore more of our cutting-edge products in the Connectors category.