357-029-457-178

Heilind Number:EDA357-029-457-178
Manufacturer:EDAC
Manufacturer Number:357-029-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-029-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-029-457-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to elevate your PCB connectivity needs with unparalleled precision and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in the most demanding environments. With a single row layout and 29 positions, it offers seamless integration for your board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. The right-angle mount orientation adds versatility to your design, while the .156-inch pitch and .2-inch row spacing provide efficient and space-saving connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic application requiring secure and efficient PCB connections.Upgrade to the 357-029-457-178 Card Edge Connector and experience the perfect blend of performance and reliability.